
TYS40306R8M-10 | |
|---|---|
DigiKey Part Number | 240-TYS40306R8M-10TR-ND - Tape & Reel (TR) 240-TYS40306R8M-10CT-ND - Cut Tape (CT) 240-TYS40306R8M-10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TYS40306R8M-10 |
Description | FIXED IND 6.8UH 1.6A 117 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Wirewound Inductor 1.6 A 117mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.75A | |
Shielding | Shielded | |
DC Resistance (DCR) | 117mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 24MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.31000 | £0.31 |
| 10 | £0.25400 | £2.54 |
| 100 | £0.20930 | £20.93 |
| 1,000 | £0.17206 | £172.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.16224 | £324.48 |
| 4,000 | £0.15299 | £611.96 |
| 6,000 | £0.14783 | £886.98 |
| 10,000 | £0.14158 | £1,415.80 |
| 14,000 | £0.13761 | £1,926.54 |
| 20,000 | £0.13353 | £2,670.60 |
| Unit Price without VAT: | £0.31000 |
|---|---|
| Unit Price with VAT: | £0.37200 |

