Direct

MGV04021R0M-10 | |
|---|---|
DigiKey Part Number | 240-2802-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MGV04021R0M-10 |
Description | FIXED IND 1UH 4.5A 27 MOHM SMD |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 4.5 A 27mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MGV04021R0M-10 Models |
Category | Current - Saturation (Isat) 7A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 27mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.177" L x 0.161" W (4.50mm x 4.10mm) |
Current Rating (Amps) | Height - Seated (Max) 0.091" (2.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MGV04021R0M-12 | Laird-Signal Integrity Products | 0 | 240-3214-2-ND | £0.41958 | Direct |


