
MGV04021R0M-12 | |
|---|---|
DigiKey Part Number | 240-3214-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MGV04021R0M-12 |
Description | FIXED IND 1UH 5A 27 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 5 A 27mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 27mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.177" L x 0.161" W (4.50mm x 4.10mm) |
Current Rating (Amps) | Height - Seated (Max) 0.094" (2.40mm) |
Current - Saturation (Isat) 8.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.41958 | £1,258.74 |
| Unit Price without VAT: | £0.41958 |
|---|---|
| Unit Price with VAT: | £0.50350 |

