29F0430-2SR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Laird-Signal Integrity Products
In Stock: 1,467
Unit Price: £2.63000
Datasheet
200 Ohms @ 100 MHz 4 Power Line Ferrite Bead 8-SMD, Flat Leads 8A 10mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

29F0430-2SR

DigiKey Part Number
240-1006-2-ND - Tape & Reel (TR)
240-1006-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
29F0430-2SR
Description
FERRITE BEAD 200 OHM 8SMD 1LN
Customer Reference
Detailed Description
200 Ohms @ 100 MHz 4 Power Line Ferrite Bead 8-SMD, Flat Leads 8A 10mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird-Signal Integrity Products
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Filter Type
Power Line
Number of Lines
4
Impedance @ Frequency
200 Ohms @ 100 MHz
Current Rating (Max)
8A
DC Resistance (DCR) (Max)
10mOhm
Ratings
-
Operating Temperature
-40°C ~ 125°C
Package / Case
8-SMD, Flat Leads
Mounting Type
Surface Mount
Height (Max)
0.280" (7.11mm)
Size / Dimension
0.428" L x 0.428" W (10.87mm x 10.87mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes