200 Ohms @ 100 MHz 4 Power Line Ferrite Bead 8-SMD, Flat Leads 8A 10mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

29F0430-2SR-10

DigiKey Part Number
240-2443-2-ND - Tape & Reel (TR)
240-2443-1-ND - Cut Tape (CT)
240-2443-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
29F0430-2SR-10
Description
FERRITE BEAD 200 OHM 8SMD 1LN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
200 Ohms @ 100 MHz 4 Power Line Ferrite Bead 8-SMD, Flat Leads 8A 10mOhm
Datasheet
 Datasheet
EDA/CAD Models
29F0430-2SR-10 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird-Signal Integrity Products
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
4
Impedance @ Frequency
200 Ohms @ 100 MHz
Current Rating (Max)
8A
DC Resistance (DCR) (Max)
10mOhm
Ratings
-
Operating Temperature
-40°C ~ 125°C
Package / Case
8-SMD, Flat Leads
Mounting Type
Surface Mount
Height (Max)
0.250" (6.35mm)
Size / Dimension
0.428" L x 0.428" W (10.87mm x 10.87mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,467
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£2.63000£2.63
10£1.80700£18.07
25£1.53560£38.39
50£1.34800£67.40
100£1.17370£117.37
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
450£0.95624£430.31
Manufacturers Standard Package
Unit Price without VAT:£2.63000
Unit Price with VAT:£3.15600