
XE-7704-001 | |
|---|---|
DigiKey Part Number | 5425-XE-7704-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-7704-001 |
Description | BOLT ON RTD 2M LEAD + 3 PIN PLUG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pt100 Temperature Sensor -50°C ~ 230°C 3 Conductor System Eyelet |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Element Type | Pt100 | |
Temperature Range | -50°C ~ 230°C | |
Length - Lead Wire | 6.562' (2m) | |
Conductor Type | 3 Conductor System | |
Terminal Type | Eyelet | |
Length - Protective Tube | 2m | |
Diameter - Protective Tube | 3mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £91.35000 | £91.35 |
| 5 | £84.99600 | £424.98 |
| 10 | £82.62800 | £826.28 |
| 25 | £79.79520 | £1,994.88 |
| 50 | £77.85540 | £3,892.77 |
| 100 | £76.07430 | £7,607.43 |
| Unit Price without VAT: | £91.35000 |
|---|---|
| Unit Price with VAT: | £109.62000 |

