
XE-7703-001 | |
|---|---|
DigiKey Part Number | 5425-XE-7703-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-7703-001 |
Description | BOLT ON RTD 1M LEAD + 3 PIN PLUG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pt100 Temperature Sensor -50°C ~ 230°C 3 Conductor System Eyelet |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Element Type | Pt100 | |
Temperature Range | -50°C ~ 230°C | |
Length - Lead Wire | 3.281' (1m) | |
Conductor Type | 3 Conductor System | |
Terminal Type | Eyelet | |
Length - Protective Tube | 1m | |
Diameter - Protective Tube | 3mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £84.42000 | £84.42 |
| 5 | £78.47200 | £392.36 |
| 10 | £76.25500 | £762.55 |
| 25 | £73.60400 | £1,840.10 |
| 50 | £71.78880 | £3,589.44 |
| 100 | £70.12270 | £7,012.27 |
| Unit Price without VAT: | £84.42000 |
|---|---|
| Unit Price with VAT: | £101.30400 |

