
XE-7700-001 | |
|---|---|
DigiKey Part Number | 5425-XE-7700-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-7700-001 |
Description | BOLT ON RTD 1M LEAD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pt100 Temperature Sensor -50°C ~ 230°C 4 Conductor System Eyelet |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Element Type | Pt100 | |
Temperature Range | -50°C ~ 230°C | |
Length - Lead Wire | 3.281' (1m) | |
Conductor Type | 4 Conductor System | |
Terminal Type | Eyelet | |
Length - Protective Tube | 925mm | |
Diameter - Protective Tube | 3mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £73.72000 | £73.72 |
| 5 | £68.44600 | £342.23 |
| 10 | £66.48000 | £664.80 |
| 25 | £64.12680 | £1,603.17 |
| 50 | £62.51580 | £3,125.79 |
| 100 | £61.03690 | £6,103.69 |
| Unit Price without VAT: | £73.72000 |
|---|---|
| Unit Price with VAT: | £88.46400 |

