
XE-7361-001 | |
|---|---|
DigiKey Part Number | 5425-XE-7361-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-7361-001 |
Description | SCREW IN K TC 6X100MM 1/2 NPT 1M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | K - Type Temperature Sensor -75°C ~ 250°C Grounded Exposed Lead Wires |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Element Type | K - Type | |
Temperature Range | -75°C ~ 250°C | |
Length - Lead Wire | 3.281' (1m) | |
Conductor Type | Grounded | |
Terminal Type | Exposed Lead Wires | |
Length - Protective Tube | 100mm | |
Diameter - Protective Tube | 6mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £52.93000 | £52.93 |
| 5 | £49.05800 | £245.29 |
| 10 | £47.48000 | £474.80 |
| 25 | £45.47320 | £1,136.83 |
| Unit Price without VAT: | £52.93000 |
|---|---|
| Unit Price with VAT: | £63.51600 |

