New at DigiKey
K - Type Temperature Sensor -75°C ~ 250°C Grounded Enclosed Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XE-7359-001

DigiKey Part Number
5425-XE-7359-001-ND
Manufacturer
Manufacturer Product Number
XE-7359-001
Description
SCREW IN K TC 3X200MM 1/2 NPT 1M
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
K - Type Temperature Sensor -75°C ~ 250°C Grounded Enclosed Terminals
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Temperature Range
-75°C ~ 250°C
Manufacturer
Labfacility Ltd
Length - Lead Wire
3.281' (1m)
Series
Conductor Type
Grounded
Packaging
Bag
Terminal Type
Enclosed Terminals
Part Status
Active
Length - Protective Tube
200mm
Element Type
K - Type
Diameter - Protective Tube
3mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in GBP
Bag
QuantityUnit PriceExt Price
1£51.25000£51.25
5£47.50600£237.53
10£45.97800£459.78
25£44.03560£1,100.89
Manufacturers Standard Package
Unit Price without VAT:£51.25000
Unit Price with VAT:£61.50000