New at DigiKey
K - Type Temperature Sensor -75°C ~ 250°C Grounded Exposed Lead Wires
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XE-7357-001

DigiKey Part Number
5425-XE-7357-001-ND
Manufacturer
Manufacturer Product Number
XE-7357-001
Description
SCREW IN K TC 3X100MM 1/2 NPT 1M
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
K - Type Temperature Sensor -75°C ~ 250°C Grounded Exposed Lead Wires
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Temperature Range
-75°C ~ 250°C
Manufacturer
Labfacility Ltd
Length - Lead Wire
3.281' (1m)
Series
Conductor Type
Grounded
Packaging
Bag
Terminal Type
Exposed Lead Wires
Part Status
Active
Length - Protective Tube
100mm
Element Type
K - Type
Diameter - Protective Tube
3mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Check for Additional Incoming Stock
All prices are in GBP
Bag
QuantityUnit PriceExt Price
1£50.65000£50.65
5£46.94000£234.70
10£45.43000£454.30
25£43.51000£1,087.75
Manufacturers Standard Package
Unit Price without VAT:£50.65000
Unit Price with VAT:£60.78000