
XE-7353-001 | |
|---|---|
DigiKey Part Number | 5425-XE-7353-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-7353-001 |
Description | SCREW IN K TC 6X100MM 1/4 NPT 1M |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | K - Type Temperature Sensor -75°C ~ 250°C 2 Conductor System Exposed Lead Wires |
Datasheet | Datasheet |
Category | Temperature Range -75°C ~ 250°C |
Manufacturer Labfacility Ltd | Length - Lead Wire 3.281' (1m) |
Series | Conductor Type 2 Conductor System |
Packaging Bag | Terminal Type Exposed Lead Wires |
Part Status Active | Length - Protective Tube 100mm |
Element Type K - Type | Diameter - Protective Tube 6mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £52.44000 | £52.44 |
| 5 | £48.60600 | £243.03 |
| 10 | £47.04200 | £470.42 |
| 25 | £45.05360 | £1,126.34 |
| Unit Price without VAT: | £52.44000 |
|---|---|
| Unit Price with VAT: | £62.92800 |

