
XE-7352-001 | |
|---|---|
DigiKey Part Number | 5425-XE-7352-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-7352-001 |
Description | SCREW IN K TC 6X50MM 1/4 NPT 1M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | K - Type Temperature Sensor -75°C ~ 250°C Grounded Exposed Lead Wires |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Element Type | K - Type | |
Temperature Range | -75°C ~ 250°C | |
Length - Lead Wire | 3.281' (1m) | |
Conductor Type | Grounded | |
Terminal Type | Exposed Lead Wires | |
Length - Protective Tube | 50mm | |
Diameter - Protective Tube | 6mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £52.25000 | £52.25 |
| 5 | £48.43000 | £242.15 |
| 10 | £46.87200 | £468.72 |
| 25 | £44.89040 | £1,122.26 |
| Unit Price without VAT: | £52.25000 |
|---|---|
| Unit Price with VAT: | £62.70000 |

