New at DigiKey
K - Type Temperature Sensor -75°C ~ 250°C Grounded Exposed Lead Wires
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XE-7351-001

DigiKey Part Number
5425-XE-7351-001-ND
Manufacturer
Manufacturer Product Number
XE-7351-001
Description
SCREW IN K TC 3X200MM 1/4 NPT 1M
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
K - Type Temperature Sensor -75°C ~ 250°C Grounded Exposed Lead Wires
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Temperature Range
-75°C ~ 250°C
Manufacturer
Labfacility Ltd
Length - Lead Wire
3.281' (1m)
Series
Conductor Type
Grounded
Packaging
Bag
Terminal Type
Exposed Lead Wires
Part Status
Active
Length - Protective Tube
200mm
Element Type
K - Type
Diameter - Protective Tube
3mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in GBP
Bag
QuantityUnit PriceExt Price
1£51.21000£51.21
5£47.46200£237.31
10£45.93500£459.35
25£43.99360£1,099.84
Manufacturers Standard Package
Unit Price without VAT:£51.21000
Unit Price with VAT:£61.45200