New at DigiKey
K - Type Temperature Sensor -75°C ~ 250°C Grounded Exposed Lead Wires
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XE-7346-001

DigiKey Part Number
5425-XE-7346-001-ND
Manufacturer
Manufacturer Product Number
XE-7346-001
Description
SCREW IN K TC 6X150MM 1/2 BSPP 1
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
K - Type Temperature Sensor -75°C ~ 250°C Grounded Exposed Lead Wires
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Labfacility Ltd
Series
Packaging
Bag
Part Status
Active
Element Type
K - Type
Temperature Range
-75°C ~ 250°C
Length - Lead Wire
3.281' (1m)
Conductor Type
Grounded
Terminal Type
Exposed Lead Wires
Length - Protective Tube
150mm
Diameter - Protective Tube
6mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in GBP
Bag
QuantityUnit PriceExt Price
1£53.52000£53.52
5£49.60600£248.03
10£48.01000£480.10
25£45.98120£1,149.53
Manufacturers Standard Package
Unit Price without VAT:£53.52000
Unit Price with VAT:£64.22400