
XE-7341-001 | |
|---|---|
DigiKey Part Number | 5425-XE-7341-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-7341-001 |
Description | SCREW IN K TC 3X100MM 1/2 BSPP 1 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | K - Type Temperature Sensor -75°C ~ 250°C Grounded Exposed Lead Wires |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Element Type | K - Type | |
Temperature Range | -75°C ~ 250°C | |
Length - Lead Wire | 3.281' (1m) | |
Conductor Type | Grounded | |
Terminal Type | Exposed Lead Wires | |
Length - Protective Tube | 100mm | |
Diameter - Protective Tube | 3mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £51.12000 | £51.12 |
| 5 | £47.37600 | £236.88 |
| 10 | £45.85300 | £458.53 |
| 25 | £43.91520 | £1,097.88 |
| Unit Price without VAT: | £51.12000 |
|---|---|
| Unit Price with VAT: | £61.34400 |

