
XE-7337-001 | |
|---|---|
DigiKey Part Number | 5425-XE-7337-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-7337-001 |
Description | SCREW IN K TC 6X100MM 1/4 BSPP 1 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | K - Type Temperature Sensor -75°C ~ 250°C Non-Grounded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Element Type | K - Type | |
Temperature Range | -75°C ~ 250°C | |
Length - Lead Wire | 6.562' (2m) | |
Conductor Type | Non-Grounded | |
Terminal Type | - | |
Length - Protective Tube | - | |
Diameter - Protective Tube | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £52.15000 | £52.15 |
| 5 | £48.33800 | £241.69 |
| 10 | £46.78300 | £467.83 |
| 25 | £44.80600 | £1,120.15 |
| Unit Price without VAT: | £52.15000 |
|---|---|
| Unit Price with VAT: | £62.58000 |

