New at DigiKey
K - Type Temperature Sensor -75°C ~ 250°C Non-Grounded Exposed Lead Wires
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XE-7334-001

DigiKey Part Number
5425-XE-7334-001-ND
Manufacturer
Manufacturer Product Number
XE-7334-001
Description
SCREW IN K TC 3X150MM 1/4 BSPP 1
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
K - Type Temperature Sensor -75°C ~ 250°C Non-Grounded Exposed Lead Wires
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Labfacility Ltd
Series
Packaging
Bag
Part Status
Active
Element Type
K - Type
Temperature Range
-75°C ~ 250°C
Length - Lead Wire
3.281' (1m)
Conductor Type
Non-Grounded
Terminal Type
Exposed Lead Wires
Length - Protective Tube
150mm
Diameter - Protective Tube
3mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in GBP
Bag
QuantityUnit PriceExt Price
1£51.58000£51.58
5£47.81200£239.06
10£46.27400£462.74
25£44.31840£1,107.96
Manufacturers Standard Package
Unit Price without VAT:£51.58000
Unit Price with VAT:£61.89600