New at DigiKey
K - Type Temperature Sensor -75°C ~ 250°C Grounded Exposed Lead Wires
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XE-7332-001

DigiKey Part Number
5425-XE-7332-001-ND
Manufacturer
Manufacturer Product Number
XE-7332-001
Description
SCREW IN K TC 3X50MM 1/4 BSPP 1M
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
K - Type Temperature Sensor -75°C ~ 250°C Grounded Exposed Lead Wires
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Labfacility Ltd
Series
Packaging
Bag
Part Status
Active
Element Type
K - Type
Temperature Range
-75°C ~ 250°C
Length - Lead Wire
3.281' (1m)
Conductor Type
Grounded
Terminal Type
Exposed Lead Wires
Length - Protective Tube
50mm
Diameter - Protective Tube
3mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in GBP
Bag
QuantityUnit PriceExt Price
1£50.61000£50.61
5£46.90800£234.54
10£45.39900£453.99
25£43.48040£1,087.01
Manufacturers Standard Package
Unit Price without VAT:£50.61000
Unit Price with VAT:£60.73200