
XE-7239-001 | |
|---|---|
DigiKey Part Number | 5425-XE-7239-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-7239-001 |
Description | M12 RTD 1/2" NPT 6X250MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pt100 Temperature Sensor -50°C ~ 250°C 4 Conductor System Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Element Type | Pt100 | |
Temperature Range | -50°C ~ 250°C | |
Length - Lead Wire | - | |
Conductor Type | 4 Conductor System | |
Terminal Type | Connector | |
Length - Protective Tube | 250mm | |
Diameter - Protective Tube | 6mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £89.46000 | £89.46 |
| 5 | £83.20600 | £416.03 |
| 10 | £80.87800 | £808.78 |
| 25 | £78.09080 | £1,952.27 |
| 50 | £76.18180 | £3,809.09 |
| 100 | £74.43000 | £7,443.00 |
| Unit Price without VAT: | £89.46000 |
|---|---|
| Unit Price with VAT: | £107.35200 |

