
XE-7233-001 | |
|---|---|
DigiKey Part Number | 5425-XE-7233-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-7233-001 |
Description | M12 RTD 1/2" NPT 3X150MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pt100 Temperature Sensor -50°C ~ 250°C 4 Conductor System Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Element Type | Pt100 | |
Temperature Range | -50°C ~ 250°C | |
Length - Lead Wire | - | |
Conductor Type | 4 Conductor System | |
Terminal Type | Connector | |
Length - Protective Tube | 150mm | |
Diameter - Protective Tube | 3mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £86.16000 | £86.16 |
| 5 | £80.11000 | £400.55 |
| 10 | £77.85900 | £778.59 |
| 25 | £75.16440 | £1,879.11 |
| 50 | £73.31880 | £3,665.94 |
| 100 | £71.62510 | £7,162.51 |
| Unit Price without VAT: | £86.16000 |
|---|---|
| Unit Price with VAT: | £103.39200 |

