
XE-7228-001 | |
|---|---|
DigiKey Part Number | 5425-XE-7228-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-7228-001 |
Description | M12 RTD 1/4" NPT 6X100MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pt100 Temperature Sensor -50°C ~ 250°C 4 Conductor System Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Element Type | Pt100 | |
Temperature Range | -50°C ~ 250°C | |
Length - Lead Wire | - | |
Conductor Type | 4 Conductor System | |
Terminal Type | Connector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £74.34000 | £74.34 |
| 5 | £69.02200 | £345.11 |
| 10 | £67.04100 | £670.41 |
| 25 | £64.67120 | £1,616.78 |
| 50 | £63.04860 | £3,152.43 |
| 100 | £61.55860 | £6,155.86 |
| Unit Price without VAT: | £74.34000 |
|---|---|
| Unit Price with VAT: | £89.20800 |

