
XE-7222-001 | |
|---|---|
DigiKey Part Number | 5425-XE-7222-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-7222-001 |
Description | M12 RTD 1/2" BSPP 6X200MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pt100 Temperature Sensor -50°C ~ 250°C 4 Conductor System Connector |
Datasheet | Datasheet |
Category | Temperature Range -50°C ~ 250°C |
Manufacturer Labfacility Ltd | Conductor Type 4 Conductor System |
Series | Terminal Type Connector |
Packaging Bag | Length - Protective Tube 200mm |
Part Status Active | Diameter - Protective Tube 6mm |
Element Type Pt100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £88.68000 | £88.68 |
| 5 | £82.48200 | £412.41 |
| 10 | £80.17200 | £801.72 |
| 25 | £77.40920 | £1,935.23 |
| 50 | £75.51760 | £3,775.88 |
| 100 | £73.78110 | £7,378.11 |
| Unit Price without VAT: | £88.68000 |
|---|---|
| Unit Price with VAT: | £106.41600 |

