
XE-7219-001 | |
|---|---|
DigiKey Part Number | 5425-XE-7219-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-7219-001 |
Description | M12 RTD 1/2" BSPP 3X250MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pt100 Temperature Sensor -50°C ~ 250°C 4 Conductor System Connector |
Datasheet | Datasheet |
Category | Temperature Range -50°C ~ 250°C |
Manufacturer Labfacility Ltd | Conductor Type 4 Conductor System |
Series | Terminal Type Connector |
Packaging Bag | Length - Protective Tube 250mm |
Part Status Active | Diameter - Protective Tube 3mm |
Element Type Pt100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £87.59000 | £87.59 |
| 5 | £81.46400 | £407.32 |
| 10 | £79.17900 | £791.79 |
| 25 | £76.44480 | £1,911.12 |
| 50 | £74.57300 | £3,728.65 |
| 100 | £72.85500 | £7,285.50 |
| Unit Price without VAT: | £87.59000 |
|---|---|
| Unit Price with VAT: | £105.10800 |

