
XE-7218-001 | |
|---|---|
DigiKey Part Number | 5425-XE-7218-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-7218-001 |
Description | M12 RTD 1/2" BSPP 3X200MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pt100 Temperature Sensor -50°C ~ 250°C 4 Conductor System Connector |
Datasheet | Datasheet |
Category | Temperature Range -50°C ~ 250°C |
Manufacturer Labfacility Ltd | Conductor Type 4 Conductor System |
Series | Terminal Type Connector |
Packaging Bag | Length - Protective Tube 200mm |
Part Status Active | Diameter - Protective Tube 3mm |
Element Type Pt100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £87.37000 | £87.37 |
| 5 | £81.25600 | £406.28 |
| 10 | £78.97600 | £789.76 |
| 25 | £76.24760 | £1,906.19 |
| 50 | £74.38020 | £3,719.01 |
| 100 | £72.66550 | £7,266.55 |
| Unit Price without VAT: | £87.37000 |
|---|---|
| Unit Price with VAT: | £104.84400 |

