
XE-7217-001 | |
|---|---|
DigiKey Part Number | 5425-XE-7217-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-7217-001 |
Description | M12 RTD 1/2" BSPP 3X150MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pt100 Temperature Sensor -50°C ~ 250°C 4 Conductor System Connector |
Datasheet | Datasheet |
Category | Temperature Range -50°C ~ 250°C |
Manufacturer Labfacility Ltd | Conductor Type 4 Conductor System |
Series | Terminal Type Connector |
Packaging Bag | Length - Protective Tube 150mm |
Part Status Active | Diameter - Protective Tube 3mm |
Element Type Pt100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £86.16000 | £86.16 |
| 5 | £80.11000 | £400.55 |
| 10 | £77.85900 | £778.59 |
| 25 | £75.16440 | £1,879.11 |
| 50 | £73.31880 | £3,665.94 |
| 100 | £71.62510 | £7,162.51 |
| Unit Price without VAT: | £86.16000 |
|---|---|
| Unit Price with VAT: | £103.39200 |

