
XE-7213-001 | |
|---|---|
DigiKey Part Number | 5425-XE-7213-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-7213-001 |
Description | M12 RTD 1/4" BSPP 6X150MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pt100 Temperature Sensor -50°C ~ 250°C 4 Conductor System Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Element Type | Pt100 | |
Temperature Range | -50°C ~ 250°C | |
Length - Lead Wire | - | |
Conductor Type | 4 Conductor System | |
Terminal Type | Connector | |
Length - Protective Tube | 150mm | |
Diameter - Protective Tube | 6mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £86.96000 | £86.96 |
| 5 | £80.85600 | £404.28 |
| 10 | £78.58400 | £785.84 |
| 25 | £75.86440 | £1,896.61 |
| 50 | £74.00160 | £3,700.08 |
| 100 | £72.29210 | £7,229.21 |
| Unit Price without VAT: | £86.96000 |
|---|---|
| Unit Price with VAT: | £104.35200 |

