
XE-7211-001 | |
|---|---|
DigiKey Part Number | 5425-XE-7211-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-7211-001 |
Description | M12 RTD 1/4" BSPP 3X250MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pt100 Temperature Sensor -50°C ~ 250°C 4 Conductor System Connector |
Datasheet | Datasheet |
Category | Element Type Pt100 |
Manufacturer Labfacility Ltd | Temperature Range -50°C ~ 250°C |
Series | Conductor Type 4 Conductor System |
Packaging Box | Terminal Type Connector |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £77.92000 | £77.92 |
| 5 | £72.37400 | £361.87 |
| 10 | £70.31100 | £703.11 |
| 25 | £67.84080 | £1,696.02 |
| 50 | £66.14940 | £3,307.47 |
| 100 | £64.59670 | £6,459.67 |
| Unit Price without VAT: | £77.92000 |
|---|---|
| Unit Price with VAT: | £93.50400 |

