Pt100 Temperature Sensor -50°C ~ 250°C 4 Conductor System Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XE-7210-001

DigiKey Part Number
5425-XE-7210-001-ND
Manufacturer
Manufacturer Product Number
XE-7210-001
Description
M12 RTD 1/4" BSPP 3X200MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Pt100 Temperature Sensor -50°C ~ 250°C 4 Conductor System Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Labfacility Ltd
Series
Packaging
Box
Part Status
Active
Element Type
Pt100
Temperature Range
-50°C ~ 250°C
Length - Lead Wire
-
Conductor Type
4 Conductor System
Terminal Type
Connector
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£77.54000£77.54
5£72.02200£360.11
10£69.96500£699.65
25£67.50160£1,687.54
50£65.81500£3,290.75
100£64.26720£6,426.72
Manufacturers Standard Package
Unit Price without VAT:£77.54000
Unit Price with VAT:£93.04800