
XE-7208-001 | |
|---|---|
DigiKey Part Number | 5425-XE-7208-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-7208-001 |
Description | M12 RTD 1/4" BSPP 3X100MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pt100 Temperature Sensor -50°C ~ 250°C 4 Conductor System Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Element Type | Pt100 | |
Temperature Range | -50°C ~ 250°C | |
Length - Lead Wire | - | |
Conductor Type | 4 Conductor System | |
Terminal Type | Connector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £75.36000 | £75.36 |
| 5 | £69.96800 | £349.84 |
| 10 | £67.96000 | £679.60 |
| 25 | £65.55720 | £1,638.93 |
| 50 | £63.91260 | £3,195.63 |
| 100 | £62.40250 | £6,240.25 |
| Unit Price without VAT: | £75.36000 |
|---|---|
| Unit Price with VAT: | £90.43200 |

