
XE-7206-001 | |
|---|---|
DigiKey Part Number | 5425-XE-7206-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-7206-001 |
Description | M12 RTD PLAIN BARREL 6X200MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pt100 Temperature Sensor -50°C ~ 250°C 4 Conductor System Connector |
Datasheet | Datasheet |
Category | Temperature Range -50°C ~ 250°C |
Manufacturer Labfacility Ltd | Conductor Type 4 Conductor System |
Series | Terminal Type Connector |
Packaging Bag | Length - Protective Tube 200mm |
Part Status Active | Diameter - Protective Tube 6mm |
Element Type Pt100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £81.20000 | £81.20 |
| 5 | £75.46000 | £377.30 |
| 10 | £73.32100 | £733.21 |
| 25 | £70.76080 | £1,769.02 |
| 50 | £69.00820 | £3,450.41 |
| 100 | £67.39920 | £6,739.92 |
| Unit Price without VAT: | £81.20000 |
|---|---|
| Unit Price with VAT: | £97.44000 |

