
XE-7205-001 | |
|---|---|
DigiKey Part Number | 5425-XE-7205-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-7205-001 |
Description | M12 RTD PLAIN BARREL 6X150MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pt100 Temperature Sensor -50°C ~ 250°C 4 Conductor System Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Element Type | Pt100 | |
Temperature Range | -50°C ~ 250°C | |
Length - Lead Wire | - | |
Conductor Type | 4 Conductor System | |
Terminal Type | Connector | |
Length - Protective Tube | 150mm | |
Diameter - Protective Tube | 6mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £80.69000 | £80.69 |
| 5 | £74.97000 | £374.85 |
| 10 | £72.84100 | £728.41 |
| 25 | £70.29200 | £1,757.30 |
| 50 | £68.54620 | £3,427.31 |
| 100 | £66.94400 | £6,694.40 |
| Unit Price without VAT: | £80.69000 |
|---|---|
| Unit Price with VAT: | £96.82800 |


