
XE-7204-001 | |
|---|---|
DigiKey Part Number | 5425-XE-7204-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-7204-001 |
Description | M12 RTD PLAIN BARREL 6X100MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pt100 Temperature Sensor -50°C ~ 250°C 4 Conductor System Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Element Type | Pt100 | |
Temperature Range | -50°C ~ 250°C | |
Length - Lead Wire | - | |
Conductor Type | 4 Conductor System | |
Terminal Type | Connector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £67.18000 | £67.18 |
| 5 | £62.32200 | £311.61 |
| 10 | £60.51300 | £605.13 |
| 25 | £58.34920 | £1,458.73 |
| 50 | £56.86840 | £2,843.42 |
| 100 | £55.50850 | £5,550.85 |
| Unit Price without VAT: | £67.18000 |
|---|---|
| Unit Price with VAT: | £80.61600 |


