
XE-7203-001 | |
|---|---|
DigiKey Part Number | 5425-XE-7203-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-7203-001 |
Description | M12 RTD PLAIN BARREL 3X250MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pt100 Temperature Sensor -50°C ~ 250°C 4 Conductor System Connector |
Datasheet | Datasheet |
Category | Element Type Pt100 |
Manufacturer Labfacility Ltd | Temperature Range -50°C ~ 250°C |
Series | Conductor Type 4 Conductor System |
Packaging Box | Terminal Type Connector |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £72.48000 | £72.48 |
| 5 | £67.28200 | £336.41 |
| 10 | £65.34400 | £653.44 |
| 25 | £63.02360 | £1,575.59 |
| 50 | £61.43460 | £3,071.73 |
| 100 | £59.97680 | £5,997.68 |
| Unit Price without VAT: | £72.48000 |
|---|---|
| Unit Price with VAT: | £86.97600 |

