
XE-7200-001 | |
|---|---|
DigiKey Part Number | 5425-XE-7200-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-7200-001 |
Description | M12 RTD PLAIN BARREL 3X100MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pt100 Temperature Sensor -50°C ~ 250°C 4 Conductor System Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Element Type | Pt100 | |
Temperature Range | -50°C ~ 250°C | |
Length - Lead Wire | - | |
Conductor Type | 4 Conductor System | |
Terminal Type | Connector | |
Length - Protective Tube | 100mm | |
Diameter - Protective Tube | 3mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £79.72000 | £79.72 |
| 5 | £74.06400 | £370.32 |
| 10 | £71.95500 | £719.55 |
| 25 | £69.43240 | £1,735.81 |
| 50 | £67.70520 | £3,385.26 |
| 100 | £66.11930 | £6,611.93 |
| Unit Price without VAT: | £79.72000 |
|---|---|
| Unit Price with VAT: | £95.66400 |

