Pt100 Temperature Sensor -50°C ~ 250°C 4 Conductor System Exposed Lead Wires
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XE-5683-001

DigiKey Part Number
5425-XE-5683-001-ND
Manufacturer
Manufacturer Product Number
XE-5683-001
Description
PT100 HIRSCHMANN 3 WIRE 6X100MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Pt100 Temperature Sensor -50°C ~ 250°C 4 Conductor System Exposed Lead Wires
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Labfacility Ltd
Series
Packaging
Bag
Part Status
Active
Element Type
Pt100
Temperature Range
-50°C ~ 250°C
Length - Lead Wire
3.281' (1m)
Conductor Type
4 Conductor System
Terminal Type
Exposed Lead Wires
Length - Protective Tube
100mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in GBP
Bag
QuantityUnit PriceExt Price
1£117.96000£117.96
5£110.03800£550.19
10£107.08600£1,070.86
25£103.55240£2,588.81
50£101.13260£5,056.63
Manufacturers Standard Package
Unit Price without VAT:£117.96000
Unit Price with VAT:£141.55200