
XE-5681-001 | |
|---|---|
DigiKey Part Number | 5425-XE-5681-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-5681-001 |
Description | PT100 HIRSCHMANN 3 WIRE 6X50MM 1 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pt100 Temperature Sensor -50°C ~ 250°C 4 Conductor System Exposed Lead Wires |
Datasheet | Datasheet |
Category | Temperature Range -50°C ~ 250°C |
Manufacturer Labfacility Ltd | Length - Lead Wire 3.281' (1m) |
Series | Conductor Type 4 Conductor System |
Packaging Bag | Terminal Type Exposed Lead Wires |
Part Status Active | Length - Protective Tube 50mm |
Element Type Pt100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £90.10000 | £90.10 |
| 5 | £83.82000 | £419.10 |
| 10 | £81.48000 | £814.80 |
| 25 | £78.67800 | £1,966.95 |
| 50 | £76.76020 | £3,838.01 |
| Unit Price without VAT: | £90.10000 |
|---|---|
| Unit Price with VAT: | £108.12000 |

