
XE-5518-001 | |
|---|---|
DigiKey Part Number | 5425-XE-5518-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-5518-001 |
Description | PT100 CLASS B 6X300MM DIN B HEAD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pt100 Temperature Sensor -50°C ~ 450°C 4 Conductor System Enclosed Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Element Type | Pt100 | |
Temperature Range | -50°C ~ 450°C | |
Length - Lead Wire | - | |
Conductor Type | 4 Conductor System | |
Terminal Type | Enclosed Terminals | |
Length - Protective Tube | 300mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £80.41000 | £80.41 |
| 5 | £74.71800 | £373.59 |
| 10 | £72.59300 | £725.93 |
| 25 | £70.05160 | £1,751.29 |
| 50 | £68.31160 | £3,415.58 |
| 100 | £66.71410 | £6,671.41 |
| Unit Price without VAT: | £80.41000 |
|---|---|
| Unit Price with VAT: | £96.49200 |

