
XE-5516-001 | |
|---|---|
DigiKey Part Number | 5425-XE-5516-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-5516-001 |
Description | PT100 CLASS B 6X200MM DIN B HEAD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pt100 Temperature Sensor -50°C ~ 450°C 4 Conductor System Enclosed Terminals |
Datasheet | Datasheet |
Category | Element Type Pt100 |
Manufacturer Labfacility Ltd | Temperature Range -50°C ~ 450°C |
Series | Conductor Type 4 Conductor System |
Packaging Box | Terminal Type Enclosed Terminals |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £84.08000 | £84.08 |
| 5 | £78.16400 | £390.82 |
| 10 | £75.95800 | £759.58 |
| 25 | £73.32000 | £1,833.00 |
| 50 | £71.51340 | £3,575.67 |
| 100 | £69.85460 | £6,985.46 |
| Unit Price without VAT: | £84.08000 |
|---|---|
| Unit Price with VAT: | £100.89600 |

