New at DigiKey
T - Type Temperature Sensor 400°C Non-Grounded Exposed Lead Wires
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XE-3872-001

DigiKey Part Number
5425-XE-3872-001-ND
Manufacturer
Manufacturer Product Number
XE-3872-001
Description
PENETRATION PROBE T ANSI 6X300MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
T - Type Temperature Sensor 400°C Non-Grounded Exposed Lead Wires
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Labfacility Ltd
Series
-
Packaging
Bag
Part Status
Active
Element Type
T - Type
Temperature Range
400°C
Length - Lead Wire
6.562' (2m)
Conductor Type
Non-Grounded
Terminal Type
Exposed Lead Wires
Length - Protective Tube
300mm
Diameter - Protective Tube
6mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in GBP
Bag
QuantityUnit PriceExt Price
1£27.55000£27.55
5£25.53000£127.65
10£24.70900£247.09
25£23.66400£591.60
Manufacturers Standard Package
Unit Price without VAT:£27.55000
Unit Price with VAT:£33.06000