
XE-3866-001 | |
|---|---|
DigiKey Part Number | 5425-XE-3866-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-3866-001 |
Description | PENETRATION PROBE T ANSI 3.3X120 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | T - Type Temperature Sensor 400°C Non-Grounded Exposed Lead Wires |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Element Type | T - Type | |
Temperature Range | 400°C | |
Length - Lead Wire | 6.562' (2m) | |
Conductor Type | Non-Grounded | |
Terminal Type | Exposed Lead Wires | |
Length - Protective Tube | 120mm | |
Diameter - Protective Tube | 3.3mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £29.36000 | £29.36 |
| 5 | £27.21400 | £136.07 |
| 10 | £26.33800 | £263.38 |
| 25 | £25.22480 | £630.62 |
| Unit Price without VAT: | £29.36000 |
|---|---|
| Unit Price with VAT: | £35.23200 |

