New at DigiKey
K - Type Temperature Sensor 400°C Non-Grounded Exposed Lead Wires
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XE-3865-001

DigiKey Part Number
5425-XE-3865-001-ND
Manufacturer
Manufacturer Product Number
XE-3865-001
Description
PENETRATION PROBE K ANSI 3.3X120
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
K - Type Temperature Sensor 400°C Non-Grounded Exposed Lead Wires
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Lead Wire
6.562' (2m)
Manufacturer
Labfacility Ltd
Conductor Type
Non-Grounded
Packaging
Bag
Terminal Type
Exposed Lead Wires
Part Status
Active
Length - Protective Tube
120mm
Element Type
K - Type
Diameter - Protective Tube
3.3mm
Temperature Range
400°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in GBP
Bag
QuantityUnit PriceExt Price
1£29.09000£29.09
5£26.96400£134.82
10£26.09500£260.95
25£24.99200£624.80
Manufacturers Standard Package
Unit Price without VAT:£29.09000
Unit Price with VAT:£34.90800