New at DigiKey
K - Type Temperature Sensor 400°C Non-Grounded Exposed Lead Wires
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XE-3863-001

DigiKey Part Number
5425-XE-3863-001-ND
Manufacturer
Manufacturer Product Number
XE-3863-001
Description
PENETRATION PROBE K ANSI 1.6X60
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
K - Type Temperature Sensor 400°C Non-Grounded Exposed Lead Wires
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Labfacility Ltd
Series
-
Packaging
Bag
Part Status
Active
Element Type
K - Type
Temperature Range
400°C
Length - Lead Wire
6.562' (2m)
Conductor Type
Non-Grounded
Terminal Type
Exposed Lead Wires
Length - Protective Tube
60mm
Diameter - Protective Tube
1.6mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in GBP
Bag
QuantityUnit PriceExt Price
1£29.36000£29.36
5£27.21400£136.07
10£26.33800£263.38
25£25.22480£630.62
Manufacturers Standard Package
Unit Price without VAT:£29.36000
Unit Price with VAT:£35.23200