
XE-3860-001 | |
|---|---|
DigiKey Part Number | 5425-XE-3860-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-3860-001 |
Description | TEMPERATURE PROBE T ANSI 3X100MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | T - Type Temperature Sensor 850°C Non-Grounded Exposed Lead Wires |
Datasheet | Datasheet |
Category | Temperature Range 850°C |
Manufacturer Labfacility Ltd | Conductor Type Non-Grounded |
Packaging Bag | Terminal Type Exposed Lead Wires |
Part Status Active | Length - Protective Tube 100mm |
Element Type T - Type | Diameter - Protective Tube 3mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £27.29000 | £27.29 |
| 5 | £25.29400 | £126.47 |
| 10 | £24.48100 | £244.81 |
| 25 | £23.44600 | £586.15 |
| Unit Price without VAT: | £27.29000 |
|---|---|
| Unit Price with VAT: | £32.74800 |

