
XE-3846-001 | |
|---|---|
DigiKey Part Number | 5425-XE-3846-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-3846-001 |
Description | AIR TEMPERATURE PROBE T IEC 30X1 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | T - Type Temperature Sensor Non-Grounded Exposed Lead Wires |
Datasheet | Datasheet |
Category | Length - Lead Wire 6.562' (2m) |
Manufacturer Labfacility Ltd | Conductor Type Non-Grounded |
Packaging Bag | Terminal Type Exposed Lead Wires |
Part Status Active | Length - Protective Tube 120mm |
Element Type T - Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £54.67000 | £54.67 |
| 5 | £50.67400 | £253.37 |
| 10 | £49.04400 | £490.44 |
| 25 | £46.97120 | £1,174.28 |
| Unit Price without VAT: | £54.67000 |
|---|---|
| Unit Price with VAT: | £65.60400 |

