
XE-3815-001 | |
|---|---|
DigiKey Part Number | 5425-XE-3815-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-3815-001 |
Description | TEMPERATURE PROBE T IEC 6X120MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | T - Type Temperature Sensor 850°C Non-Grounded Exposed Lead Wires |
Datasheet | Datasheet |
Category | Temperature Range 850°C |
Manufacturer Labfacility Ltd | Conductor Type Non-Grounded |
Packaging Bag | Terminal Type Exposed Lead Wires |
Part Status Active | Length - Protective Tube 120mm |
Element Type T - Type | Diameter - Protective Tube 6mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £37.18000 | £37.18 |
| 5 | £34.46200 | £172.31 |
| 10 | £33.35300 | £333.53 |
| 25 | £31.94320 | £798.58 |
| Unit Price without VAT: | £37.18000 |
|---|---|
| Unit Price with VAT: | £44.61600 |

