New at DigiKey
K - Type Temperature Sensor 850°C Non-Grounded Exposed Lead Wires
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XE-3814-001

DigiKey Part Number
5425-XE-3814-001-ND
Manufacturer
Manufacturer Product Number
XE-3814-001
Description
TEMPERATURE PROBE K IEC 6X120MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
K - Type Temperature Sensor 850°C Non-Grounded Exposed Lead Wires
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Lead Wire
6.562' (2m)
Manufacturer
Labfacility Ltd
Conductor Type
Non-Grounded
Packaging
Bag
Terminal Type
Exposed Lead Wires
Part Status
Active
Length - Protective Tube
120mm
Element Type
K - Type
Diameter - Protective Tube
6mm
Temperature Range
850°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in GBP
Bag
QuantityUnit PriceExt Price
1£32.09000£32.09
5£29.74000£148.70
10£28.78300£287.83
25£27.56560£689.14
Manufacturers Standard Package
Unit Price without VAT:£32.09000
Unit Price with VAT:£38.50800