New at DigiKey
T - Type Temperature Sensor 850°C Non-Grounded Exposed Lead Wires
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XE-3813-001

DigiKey Part Number
5425-XE-3813-001-ND
Manufacturer
Manufacturer Product Number
XE-3813-001
Description
TEMPERATURE PROBE T IEC 3X300MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
T - Type Temperature Sensor 850°C Non-Grounded Exposed Lead Wires
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Lead Wire
6.562' (2m)
Manufacturer
Labfacility Ltd
Conductor Type
Non-Grounded
Packaging
Bag
Terminal Type
Exposed Lead Wires
Part Status
Active
Length - Protective Tube
300mm
Element Type
T - Type
Diameter - Protective Tube
3mm
Temperature Range
850°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in GBP
Bag
QuantityUnit PriceExt Price
1£27.29000£27.29
5£25.29400£126.47
10£24.48100£244.81
25£23.44600£586.15
Manufacturers Standard Package
Unit Price without VAT:£27.29000
Unit Price with VAT:£32.74800