
XE-3811-001 | |
|---|---|
DigiKey Part Number | 5425-XE-3811-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-3811-001 |
Description | TEMPERATURE PROBE T IEC 1.5X300M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | T - Type Temperature Sensor 850°C Non-Grounded Exposed Lead Wires |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Element Type | T - Type | |
Temperature Range | 850°C | |
Length - Lead Wire | 6.562' (2m) | |
Conductor Type | Non-Grounded | |
Terminal Type | Exposed Lead Wires | |
Length - Protective Tube | 300mm | |
Diameter - Protective Tube | 1.5mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £27.57000 | £27.57 |
| 5 | £25.55400 | £127.77 |
| 10 | £24.73200 | £247.32 |
| 25 | £23.68640 | £592.16 |
| Unit Price without VAT: | £27.57000 |
|---|---|
| Unit Price with VAT: | £33.08400 |

