
XE-3809-001 | |
|---|---|
DigiKey Part Number | 5425-XE-3809-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-3809-001 |
Description | TEMPERATURE PROBE T IEC 3X100MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | T - Type Temperature Sensor 850°C Non-Grounded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Element Type | T - Type | |
Temperature Range | 850°C | |
Length - Lead Wire | 6.562' (2m) | |
Conductor Type | Non-Grounded | |
Terminal Type | - | |
Length - Protective Tube | 100mm | |
Diameter - Protective Tube | 3mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £34.81000 | £34.81 |
| 5 | £32.27000 | £161.35 |
| 10 | £31.23200 | £312.32 |
| 25 | £29.91120 | £747.78 |
| Unit Price without VAT: | £34.81000 |
|---|---|
| Unit Price with VAT: | £41.77200 |

